Add To Favorites
Product Overview
Digi-Key Part Number 493-4560-1-ND
Quantity Available 5,992
Can ship immediately
Manufacturer

Manufacturer Part Number

PCV1J120MCL2GS

Description CAP ALUM POLY 12UF 20% 63V SMD
Expanded Description 12µF ±20% 63V Aluminum Polymer Capacitor Radial, Can - SMD 70 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets PCV Series Datasheet
Chip Type Tape Spec
Polymer Aluminum Land, Reflow
Product Training Modules Polymer Capacitors
Online Catalog PCV Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 12µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 70 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current -
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-4560-1

00:40:21 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 1.91
10 1.54100 15.41
25 1.40120 35.03
50 1.34500 67.25
100 1.17690 117.69
250 1.00880 252.20
500 0.89672 448.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4560-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.70056
  • Digi-Reel® ? : 493-4560-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,992 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback