Add To Favorites
Product Overview
Digi-Key Part Number 493-4535-1-ND
Quantity Available 1,973
Can ship immediately
Manufacturer

Manufacturer Part Number

PCV1D271MCL2GS

Description CAP ALUM POLY 270UF 20% 20V SMD
Expanded Description 270µF ±20% 20V Aluminum Polymer Capacitor Radial, Can - SMD 21 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets PCV Series Datasheet
Chip Type Tape Spec
Polymer Aluminum Land, Reflow
Product Training Modules Polymer Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PCV Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 270µF
Tolerance ±20%
Voltage Rating 20V
ESR (Equivalent Series Resistance) 21 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current - Low Frequency -
Ripple Current - High Frequency 4A @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-4535-1

23:26:30 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.16000 3.16
10 2.55100 25.51
25 2.39800 59.95
50 2.19380 109.69
100 1.98980 198.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4535-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 1,600 - Immediate
  • Unit Price: 1.59715
  • Digi-Reel® ? : 493-4535-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,973 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback