Add To Favorites
Product Overview
Digi-Key Part Number 493-4585-1-ND
Quantity Available 1,110
Can ship immediately
Manufacturer

Manufacturer Part Number

PCG0G332MCL1GS

Description CAP ALUM POLY 3300UF 20% 4V SMD
Expanded Description 3300µF ±20% 4V Aluminum Polymer Capacitor Radial, Can - SMD 11 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PCG Series
Chip Type Tape Spec
Polymer Aluminum Land, Reflow
Product Training Modules Polymer Capacitors
Online Catalog PCG Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 3300µF
Tolerance ±20%
Voltage Rating 4V
ESR (Equivalent Series Resistance) 11 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 5.4A
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.500" (12.70mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-4585-1

05:47:34 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.07000 2.07
10 1.67800 16.78
25 1.52560 38.14
50 1.46460 73.23
100 1.28160 128.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4585-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: 0.98083
  • Digi-Reel® ? : 493-4585-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,110 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback