Add To Favorites
Product Overview
Digi-Key Part Number 493-14008-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

PCF1A6R8MCL1GB

Description CAP ALUM POLY 6.8UF 20% 10V SMD
Expanded Description 6.8µF ±20% 10V Aluminum Polymer Capacitor Radial, Can - SMD 240 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 6.8µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) 240 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 670mA
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-14008-1

23:12:56 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 0.99
10 0.78400 7.84
25 0.71840 17.96
50 0.67900 33.95
100 0.58770 58.77
250 0.52236 130.59
500 0.44400 222.00
1,000 0.39177 391.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-14008-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.33814
  • Digi-Reel® ? : 493-14008-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback