Add To Favorites
Product Overview
Digi-Key Part Number 493-3176-ND
Quantity Available 38
Can ship immediately
Manufacturer

Manufacturer Part Number

LNK2W153MSEJ

Description CAP ALUM 15000UF 20% 450V SCREW
Expanded Description 15000µF 450V Aluminum Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LNK
Packaging ? Bulk ?
Part Status Active
Capacitance 15000µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 35.9A @ 120Hz
Impedance -
Lead Spacing 1.252" (31.80mm)
Size / Dimension 3.543" Dia (90.00mm)
Height - Seated (Max) 9.252" (235.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 10
Other Names 493-3176

12:25:51 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 280.48000 280.48
10 271.30100 2,713.01
25 260.08160 6,502.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback