Add To Favorites
Product Overview
Digi-Key Part Number 493-4323-ND
Quantity Available 24
Can ship immediately
Manufacturer

Manufacturer Part Number

LNC2V103MSEJ

Description CAP ALUM 10000UF 20% 350V SCREW
Expanded Description 10000µF 350V Aluminum Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LNC
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage Rating 350V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 27.1A @ 120Hz
Impedance -
Lead Spacing 1.252" (31.80mm)
Size / Dimension 3.543" Dia (90.00mm)
Height - Seated (Max) 4.055" (103.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 10
Other Names 493-4323

05:11:13 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.08000 97.08
10 92.05900 920.59
25 90.38520 2,259.63
50 87.03740 4,351.87
100 85.36370 8,536.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback