Add To Favorites
Product Overview
Digi-Key Part Number 493-14386-ND
Quantity Available 367
Can ship immediately
Manufacturer

Manufacturer Part Number

LKS1J822MESB

Description CAP ALUM 8200UF 20% 63V SNAP
Expanded Description 8200µF 63V Aluminum Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets LKS Series
Online Catalog LKS Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LKS
Packaging ? Bulk ?
Part Status Active
Capacitance 8200µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 4.05A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 493-14386
LKS1J822MESB-ND

23:43:11 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.05000 8.05
10 7.15900 71.59
25 6.80080 170.02
50 6.26380 313.19
100 5.72690 572.69
250 5.19000 1,297.50
500 4.92154 2,460.77
1,000 4.56361 4,563.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback