Add To Favorites
Product Overview
Digi-Key Part Number 493-14385-ND
Quantity Available 384
Can ship immediately
Manufacturer

Manufacturer Part Number

LKS1H103MESB

Description CAP ALUM 10000UF 20% 50V SNAP
Expanded Description 10000µF 50V Aluminum Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets LKS Series
Online Catalog LKS Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LKS
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 3.85A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 493-14385
LKS1H103MESB-ND

11:24:34 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.71000 6.71
10 5.96500 59.65
25 5.66720 141.68
50 5.21980 260.99
100 4.77230 477.23
250 4.32492 1,081.23
500 4.10122 2,050.61
1,000 3.80294 3,802.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback