Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 493-14702-ND
Quantity Available 196
Can ship immediately
Manufacturer

Manufacturer Part Number

LKG1J472MESBAK

Description CAP ALUM 4700UF 20% 63V SNAP
Expanded Description 4700µF 63V Aluminum Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets LKG Series
Online Catalog LKG Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LKG
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 3.1A
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 493-14702

22:19:22 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.90000 5.90
10 5.31300 53.13
25 4.95920 123.98
50 4.60500 230.25
100 4.01460 401.46
250 3.54224 885.56
500 3.30610 1,653.05
1,000 3.06995 3,069.95
5,000 2.95188 14,759.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback