Add To Favorites
Product Overview
Digi-Key Part Number 493-8709-ND
Quantity Available 139
Can ship immediately
Manufacturer

Manufacturer Part Number

LGY1K332MELB35

Description CAP ALUM 3300UF 20% 80V SNAP
Expanded Description 3300µF 80V Aluminum Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets LGY Series
Snap-In Terminal, Terminal-Shape
Online Catalog LGY Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LGY
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage Rating 80V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.4A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 493-8709
LGY1K332MELB35-ND

03:33:06 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.69000 4.69
10 4.21900 42.19
25 3.93760 98.44
50 3.65620 182.81
100 3.18750 318.75
250 2.81252 703.13
500 2.62500 1,312.50
1,000 2.43750 2,437.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback