Add To Favorites
Product Overview
Digi-Key Part Number 493-7873-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LGX2D821MELZ50

Description CAP ALUM 820UF 20% 200V SNAP
Expanded Description 820µF 200V Aluminum Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets LGX Series
Snap-In Terminal, Terminal-Shape
Featured Product High-Performance Snap-In Capacitors
Online Catalog LGX Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LGX
Packaging ? Bulk ?
Part Status Active
Capacitance 820µF
Tolerance ±20%
Voltage Rating 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.18A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 250
Other Names 493-7873

10:16:23 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.84000 4.84
10 4.35500 43.55
25 4.06440 101.61
50 3.77420 188.71
100 3.29040 329.04
250 2.90324 725.81
500 2.70970 1,354.85
1,000 2.51615 2,516.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback