Add To Favorites
Product Overview
Digi-Key Part Number 493-8420-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

LGU1E822MELB

Description CAP ALUM 8200UF 20% 25V SNAP
Expanded Description 8200µF 25V Aluminum Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets LGU Series
Snap-In Terminal, Terminal-Shape
Product Training Modules Home and Safety Device Market
Featured Product LGU Series Aluminum Electrolytic Capacitor
Online Catalog LGU Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LGU
Packaging ? Bulk ?
Part Status Active
Capacitance 8200µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.25A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-8608-ND LGY1E822MELB25 Nichicon Bulk ? 190 - Immediate
3.54000 1
Additional Resources
Standard Package ? 200
Other Names 493-8420
LGU1E822MELB-ND

05:37:52 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.43000 3.43
10 2.76700 27.67
25 2.60120 65.03
50 2.37980 118.99
100 2.15850 215.85
250 1.77104 442.76
500 1.60500 802.50
1,000 1.49432 1,494.32
5,000 1.41130 7,056.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback