Add To Favorites
Product Overview
Digi-Key Part Number 493-6134-ND
Quantity Available 150
Can ship immediately
Manufacturer

Manufacturer Part Number

LGU1E822MELA

Description CAP ALUM 8200UF 20% 25V SNAP
Expanded Description 8200µF 25V Aluminum Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets LGU Series
Snap-In Terminal, Terminal-Shape
Product Training Modules Home and Safety Device Market
Featured Product LGU Series Aluminum Electrolytic Capacitor
Online Catalog LGU Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LGU
Packaging ? Bulk ?
Part Status Active
Capacitance 8200µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.34A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 250
Other Names 493-6134
LGU1E822MELA-ND

05:33:40 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 3.12
10 2.51300 25.13
25 2.36160 59.04
50 2.16080 108.04
100 1.95980 195.98
250 1.60800 402.00
500 1.45726 728.63
1,000 1.35675 1,356.75
5,000 1.28138 6,406.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback