Add To Favorites
Product Overview
Digi-Key Part Number 493-7895-ND
Quantity Available 196
Can ship immediately
Manufacturer

Manufacturer Part Number

LGR2W390MELZ25

Description CAP ALUM 39UF 20% 450V SNAP
Expanded Description 39µF 450V Aluminum Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets LGR Series
Snap-In Terminal, Terminal-Shape
Featured Product High-Performance Snap-In Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LGR Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LGR
Packaging ? Bulk ?
Part Status Active
Capacitance 39µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 370mA @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 250
Other Names 493-7895

06:30:20 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.25000 4.25
10 3.43000 34.30
25 3.22440 80.61
50 2.95000 147.50
100 2.67560 267.56
250 2.19536 548.84
500 1.98954 994.77
1,000 1.85234 1,852.34
5,000 1.74943 8,747.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback