Add To Favorites
Product Overview
Digi-Key Part Number 493-7850-ND
Quantity Available 235
Can ship immediately
Manufacturer

Manufacturer Part Number

LGR2G151MELA40

Description CAP ALUM 150UF 20% 400V SNAP
Expanded Description 150µF 400V Aluminum Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets LGR Series
Snap-In Terminal, Terminal-Shape
Featured Product High-Performance Snap-In Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LGR Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LGR
Packaging ? Bulk ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 820mA @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 250
Other Names 493-7850

03:09:35 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.94000 5.94
10 5.34500 53.45
25 4.98880 124.72
50 4.63260 231.63
100 4.03870 403.87
250 3.56356 890.89
500 3.32598 1,662.99
1,000 3.08841 3,088.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback