Add To Favorites
Product Overview
Digi-Key Part Number 493-7865-ND
Quantity Available 219
Can ship immediately
Manufacturer

Manufacturer Part Number

LGR2E471MELA45

Description CAP ALUM 470UF 20% 250V SNAP
Expanded Description 470µF 250V Aluminum Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets LGR Series
Snap-In Terminal, Terminal-Shape
Featured Product High-Performance Snap-In Capacitors
Online Catalog LGR Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LGR
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.4A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.850" (47.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 250
Other Names 493-7865

20:23:16 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.17000 6.17
10 5.48900 54.89
25 5.21440 130.36
50 4.80280 240.14
100 4.39100 439.10
250 3.97940 994.85
500 3.77356 1,886.78
1,000 3.49911 3,499.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback