Add To Favorites
Product Overview
Digi-Key Part Number 493-14687-ND
Quantity Available 148
Can ship immediately
Manufacturer

Manufacturer Part Number

LGN2X680MELB30

Description CAP ALUM 68UF 20% 600V SNAP
Expanded Description 68µF 600V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets LGN Series, 600V
Online Catalog LGN Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LGN
Packaging ? Bulk ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage Rating 600V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 560mA @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 493-14687

12:39:43 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.07000 5.07
10 4.56000 45.60
25 4.25600 106.40
50 3.95180 197.59
100 3.44520 344.52
250 3.03992 759.98
500 2.83724 1,418.62
1,000 2.63458 2,634.58
5,000 2.53325 12,666.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback