Add To Favorites
Product Overview
Digi-Key Part Number 493-14686-ND
Quantity Available 169
Can ship immediately
Manufacturer

Manufacturer Part Number

LGN2X560MELB25

Description CAP ALUM 56UF 20% 600V SNAP
Expanded Description 56µF 600V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets LGN Series, 600V
Online Catalog LGN Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LGN
Packaging ? Bulk ?
Part Status Active
Capacitance 56µF
Tolerance ±20%
Voltage Rating 600V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 500mA @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 493-14686

12:36:11 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.36000 4.36
10 3.92100 39.21
25 3.65960 91.49
50 3.39820 169.91
100 2.96260 296.26
250 2.61404 653.51
500 2.43978 1,219.89
1,000 2.26551 2,265.51
5,000 2.17838 10,891.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback