Add To Favorites
Product Overview
Digi-Key Part Number 493-14689-ND
Quantity Available 787
Can ship immediately
Manufacturer

Manufacturer Part Number

LGN2X101MELC30

Description CAP ALUM 100UF 20% 600V SNAP
Expanded Description 100µF 600V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets LGN Series, 600V
Online Catalog LGN Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LGN
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 600V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 670mA @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 493-14689

00:47:52 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.97000 5.97
10 5.30900 53.09
25 5.04400 126.10
50 4.64580 232.29
100 4.24750 424.75
250 3.84932 962.33
500 3.66348 1,831.74
1,000 3.39802 3,398.02
5,000 3.29183 16,459.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback