Add To Favorites
Product Overview
Digi-Key Part Number 493-14670-ND
Quantity Available 186
Can ship immediately
Manufacturer

Manufacturer Part Number

LGM2W181MELZ30

Description CAP ALUM 180UF 20% 450V SNAP
Expanded Description 180µF 450V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets LGM Series, 450V
Online Catalog LGM Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LGM
Packaging ? Bulk ?
Part Status Active
Capacitance 180µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 470mA @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.280" (32.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 250
Other Names 493-14670

18:25:09 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.25000 5.25
10 4.72300 47.23
25 4.40840 110.21
50 4.09340 204.67
100 3.56860 356.86
250 3.14880 787.20
500 2.93888 1,469.44
1,000 2.72896 2,728.96
5,000 2.62400 13,120.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback