Add To Favorites
Product Overview
Digi-Key Part Number 493-7576-ND
Quantity Available 198
Can ship immediately
Manufacturer

Manufacturer Part Number

LAQ2P561MELC30

Description CAP ALUM 560UF 20% 220V SNAP
Expanded Description 560µF 220V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets LAQ Series, 692 Type
Snap-In Terminal, Terminal-Shape
Online Catalog LAQ Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LAQ
Packaging ? Bulk ?
Part Status Active
Capacitance 560µF
Tolerance ±20%
Voltage Rating 220V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.6A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 493-7576

23:57:48 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.36000 6.36
10 5.65700 56.57
25 5.37400 134.35
50 4.94980 247.49
100 4.52560 452.56
250 4.10132 1,025.33
500 3.90334 1,951.67
1,000 3.62048 3,620.48
5,000 3.50734 17,536.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback