Add To Favorites
Product Overview
Digi-Key Part Number 493-7577-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

LAQ2P561MELB35

Description CAP ALUM 560UF 20% 220V SNAP
Expanded Description 560µF 220V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets LAQ Series, 692 Type
Snap-In Terminal, Terminal-Shape
Online Catalog LAQ Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LAQ
Packaging ? Bulk ?
Part Status Active
Capacitance 560µF
Tolerance ±20%
Voltage Rating 220V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.6A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 493-7577

13:22:14 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.93000 5.93
10 5.26800 52.68
25 5.00440 125.11
50 4.60920 230.46
100 4.21410 421.41
250 3.81900 954.75
500 3.63464 1,817.32
1,000 3.37126 3,371.26
5,000 3.26591 16,329.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback