Add To Favorites
Product Overview
Digi-Key Part Number 493-7578-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

LAQ2P561MELA45

Description CAP ALUM 560UF 20% 220V SNAP
Expanded Description 560µF 220V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets LAQ Series, 692 Type
Snap-In Terminal, Terminal-Shape
Online Catalog LAQ Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LAQ
Packaging ? Bulk ?
Part Status Active
Capacitance 560µF
Tolerance ±20%
Voltage Rating 220V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.6A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.850" (47.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 250
Other Names 493-7578

07:43:15 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.09000 6.09
10 5.48400 54.84
25 5.11800 127.95
50 4.75260 237.63
100 4.14320 414.32
250 3.65580 913.95
500 3.41208 1,706.04
1,000 3.16836 3,168.36
5,000 3.04650 15,232.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback