Add To Favorites
Product Overview
Digi-Key Part Number 493-7617-ND
Quantity Available 194
Can ship immediately
Manufacturer

Manufacturer Part Number

LAQ2P471MELA40

Description CAP ALUM 470UF 20% 220V SNAP
Expanded Description 470µF 220V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets LAQ Series, 692 Type
Snap-In Terminal, Terminal-Shape
Online Catalog LAQ Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LAQ
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 220V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.45A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 250
Other Names 493-7617

14:52:09 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.61000 5.61
10 5.04600 50.46
25 4.70960 117.74
50 4.37320 218.66
100 3.81260 381.26
250 3.36404 841.01
500 3.13978 1,569.89
1,000 2.91551 2,915.51
5,000 2.80338 14,016.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback