Add To Favorites
Product Overview
Digi-Key Part Number 493-7585-ND
Quantity Available 198
Can ship immediately
Manufacturer

Manufacturer Part Number

LAQ2P331MELC25

Description CAP ALUM 330UF 20% 220V SNAP
Expanded Description 330µF 220V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets LAQ Series, 692 Type
Snap-In Terminal, Terminal-Shape
Online Catalog LAQ Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LAQ
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 220V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.2A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 493-7585

16:20:24 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.37000 5.37
10 4.82900 48.29
25 4.50720 112.68
50 4.18520 209.26
100 3.64870 364.87
250 3.21944 804.86
500 3.00482 1,502.41
1,000 2.79019 2,790.19
5,000 2.68288 13,414.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback