Add To Favorites
Product Overview
Digi-Key Part Number 493-7589-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

LAQ2P271MELA30

Description CAP ALUM 270UF 20% 220V SNAP
Expanded Description 270µF 220V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets LAQ Series, 692 Type
Snap-In Terminal, Terminal-Shape
Online Catalog LAQ Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LAQ
Packaging ? Bulk ?
Part Status Active
Capacitance 270µF
Tolerance ±20%
Voltage Rating 220V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 250
Other Names 493-7589

21:51:31 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.63000 4.63
10 4.17000 41.70
25 3.89240 97.31
50 3.61440 180.72
100 3.15100 315.10
250 2.78024 695.06
500 2.59490 1,297.45
1,000 2.40955 2,409.55
5,000 2.31688 11,584.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback