Add To Favorites
Product Overview
Digi-Key Part Number 493-7545-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

LAQ2P102MELC45

Description CAP ALUM 1000UF 20% 220V SNAP
Expanded Description 1000µF 220V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets LAQ Series, 692 Type
Snap-In Terminal, Terminal-Shape
Online Catalog LAQ Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LAQ
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 220V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.4A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.850" (47.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 493-7545

09:55:12 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.22000 9.22
10 8.19200 81.92
25 7.78240 194.56
50 7.16800 358.40
100 6.55360 655.36
250 5.93920 1,484.80
500 5.65248 2,826.24
1,000 5.24288 5,242.88
5,000 5.07904 25,395.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback