Add To Favorites
Product Overview
Digi-Key Part Number 493-7565-ND
Quantity Available 237
Can ship immediately
Manufacturer

Manufacturer Part Number

LAQ2G560MELZ25

Description CAP ALUM 56UF 20% 400V SNAP
Expanded Description 56µF 400V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets LAQ Series, 692 Type
Snap-In Terminal, Terminal-Shape
Online Catalog LAQ Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LAQ
Packaging ? Bulk ?
Part Status Active
Capacitance 56µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 450mA @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 250
Other Names 493-7565

16:48:38 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.23000 4.23
10 3.41500 34.15
25 3.21040 80.26
50 2.93720 146.86
100 2.66390 266.39
250 2.18576 546.44
500 1.98084 990.42
1,000 1.84424 1,844.24
5,000 1.74178 8,708.89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback