Add To Favorites
Product Overview
Digi-Key Part Number 493-7610-ND
Quantity Available 163
Can ship immediately
Manufacturer

Manufacturer Part Number

LAQ2G391MELC40

Description CAP ALUM 390UF 20% 400V SNAP
Expanded Description 390µF 400V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets LAQ Series, 692 Type
Snap-In Terminal, Terminal-Shape
Online Catalog LAQ Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LAQ
Packaging ? Bulk ?
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.59A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 493-7610

01:29:24 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.97000 10.97
10 9.75300 97.53
25 9.26560 231.64
50 8.53400 426.70
100 7.80260 780.26
250 7.07108 1,767.77
500 6.72970 3,364.85
1,000 6.24205 6,242.05
5,000 6.04698 30,234.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback