Add To Favorites
Product Overview
Digi-Key Part Number 493-7611-ND
Quantity Available 230
Can ship immediately
Manufacturer

Manufacturer Part Number

LAQ2G390MELZ25

Description CAP ALUM 39UF 20% 400V SNAP
Expanded Description 39µF 400V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets LAQ Series, 692 Type
Snap-In Terminal, Terminal-Shape
Online Catalog LAQ Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LAQ
Packaging ? Bulk ?
Part Status Active
Capacitance 39µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 300mA @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 250
Other Names 493-7611

23:03:52 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.63000 3.63
10 2.92400 29.24
25 2.74840 68.71
50 2.51440 125.72
100 2.28050 228.05
250 1.87120 467.80
500 1.69578 847.89
1,000 1.57883 1,578.83
5,000 1.49111 7,455.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback