Add To Favorites
Product Overview
Digi-Key Part Number 493-7598-ND
Quantity Available 244
Can ship immediately
Manufacturer

Manufacturer Part Number

LAQ2G121MELA30

Description CAP ALUM 120UF 20% 400V SNAP
Expanded Description 120µF 400V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets LAQ Series, 692 Type
Snap-In Terminal, Terminal-Shape
Online Catalog LAQ Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LAQ
Packaging ? Bulk ?
Part Status Active
Capacitance 120µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 760mA @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 250
Other Names 493-7598

08:15:46 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.12000 5.12
10 4.60800 46.08
25 4.30040 107.51
50 3.99340 199.67
100 3.48140 348.14
250 3.07184 767.96
500 2.86706 1,433.53
1,000 2.66227 2,662.27
5,000 2.55988 12,799.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback