Add To Favorites
Product Overview
Digi-Key Part Number 493-7567-ND
Quantity Available 234
Can ship immediately
Manufacturer

Manufacturer Part Number

LAQ2D821MELB35

Description CAP ALUM 820UF 20% 200V SNAP
Expanded Description 820µF 200V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets LAQ Series, 692 Type
Snap-In Terminal, Terminal-Shape
Online Catalog LAQ Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LAQ
Packaging ? Bulk ?
Part Status Active
Capacitance 820µF
Tolerance ±20%
Voltage Rating 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.11A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 493-7567

15:43:41 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.59000 6.59
10 5.85400 58.54
25 5.56120 139.03
50 5.12200 256.10
100 4.68300 468.30
250 4.24400 1,061.00
500 4.02448 2,012.24
1,000 3.73180 3,731.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback