Add To Favorites
Product Overview
Digi-Key Part Number 493-7623-ND
Quantity Available 197
Can ship immediately
Manufacturer

Manufacturer Part Number

LAQ2D122MELB50

Description CAP ALUM 1200UF 20% 200V SNAP
Expanded Description 1200µF 200V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets LAQ Series, 692 Type
Snap-In Terminal, Terminal-Shape
Online Catalog LAQ Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series LAQ
Packaging ? Bulk ?
Part Status Active
Capacitance 1200µF
Tolerance ±20%
Voltage Rating 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.65A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 493-7623

10:07:05 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.12000 8.12
10 7.21700 72.17
25 6.85640 171.41
50 6.31520 315.76
100 5.77390 577.39
250 5.23260 1,308.15
500 4.96196 2,480.98
1,000 4.60109 4,601.09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback