Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 493-4164-1-ND
Quantity Available 1,143
Can ship immediately
Manufacturer

Manufacturer Part Number

F931C685KAA

Description CAP TANT 6.8UF 16V 10% 1206
Expanded Description 6.8µF ±10% Molded Tantalum Capacitors 16V 1206 (3216 Metric) 3.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets F93 Series
Product Training Modules Nichicon Tantalum Cap Overview
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 3.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 493-4164-1

08:24:46 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.21800 2.18
25 0.17840 4.46
50 0.15240 7.62
100 0.13060 13.06
250 0.10880 27.20
500 0.09792 48.96
1,000 0.08269 82.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4164-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.07800
Send Feedback