• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 493-2357-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

F931A226MBA

Description CAP TANT 22UF 10V 20% 1411
Expanded Description 22µF ±20% Molded Tantalum Capacitors 10V 1411 (3528 Metric) 1.9 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets F93 Series
Product Training Modules Nichicon Tantalum Cap Overview
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series F93
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 1.9 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 493-2357-6

11:34:01 1/22/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2357-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 588,000 - Immediate
  • Unit Price: 0.09517
  • Cut Tape (CT) ? : 493-2357-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,341 - Immediate
  • Unit Price: 0.43000
Send Feedback