• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 493-4102-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

F930G336KAA

Description CAP TANT 33UF 4V 10% 1206
Expanded Description 33µF ±10% Molded Tantalum Capacitors 4V 1206 (3216 Metric) 2.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets F93 Series
Product Training Modules Nichicon Tantalum Cap Overview
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series F93
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 33µF
Tolerance ±10%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 2.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 493-4102-6

21:52:36 1/16/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4102-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.09072
  • Cut Tape (CT) ? : 493-4102-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 249 - Immediate
  • Unit Price: 0.39000
Send Feedback