• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 493-2326-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

F920G225MPA

Description CAP TANT 2.2UF 4V 20% 0805
Expanded Description 2.2µF ±20% Molded Tantalum Capacitors 4V 0805 (2012 Metric) 12 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets F92 Series Datasheet
Product Training Modules Nichicon Tantalum Cap Overview
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series F92
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 12 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 493-2326-6

06:06:22 1/16/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2326-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.07740
  • Cut Tape (CT) ? : 493-2326-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,159 - Immediate
  • Unit Price: 0.35000
Send Feedback