Add To Favorites
Product Overview
Digi-Key Part Number 493-3798-ND
Quantity Available 101
Can ship immediately
Manufacturer

Manufacturer Part Number

EEC2G705HQA407

Description CAP FILM 7UF 400VAC QC TERM
Expanded Description 7µF -5%, +10% Film Capacitor 400V Polypropylene (PP), Metallized Rectangular Box
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series EEC
Packaging ? Bulk ?
Part Status Active
Capacitance 7µF
Tolerance -5%, +10%
Voltage Rating - AC 400V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -25°C ~ 85°C
Mounting Type Chassis Mount
Package / Case Rectangular Box
Size / Dimension 1.457" L x 0.945" W (37.00mm x 24.00mm)
Height - Seated (Max) 1.496" (38.00mm)
Termination Quick Connect, Disconnect
Lead Spacing -
Applications Motor Run
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3798

00:02:27 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.99000 10.99
10 9.76800 97.68
25 9.27960 231.99
50 8.54720 427.36
100 7.81460 781.46
250 7.08196 1,770.49
500 6.74006 3,370.03
1,000 6.25165 6,251.65
5,000 6.05628 30,281.42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback