Add To Favorites
Product Overview
Digi-Key Part Number 493-3786-ND
Quantity Available 123
Can ship immediately
Manufacturer

Manufacturer Part Number

EEC2E156HQA407

Description CAP FILM 15UF 250VAC QC TERM
Expanded Description 15µF -5%, +10% Film Capacitor 250V Polypropylene (PP), Metallized Rectangular Box
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series EEC
Packaging ? Bulk ?
Part Status Active
Capacitance 15µF
Tolerance -5%, +10%
Voltage Rating - AC 250V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -25°C ~ 85°C
Mounting Type Chassis Mount
Package / Case Rectangular Box
Size / Dimension 1.457" L x 0.945" W (37.00mm x 24.00mm)
Height - Seated (Max) 1.496" (38.00mm)
Termination Quick Connect, Disconnect
Lead Spacing -
Applications Motor Run
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3786

01:50:49 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.73000 11.73
10 11.14200 111.42
25 10.55520 263.88
50 9.38260 469.13
100 8.79620 879.62
250 8.20976 2,052.44
500 7.79926 3,899.63
1,000 7.33013 7,330.13
5,000 7.03692 35,184.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback