Add To Favorites
Product Overview
Digi-Key Part Number 644-1199-1-ND
Quantity Available 8,252
Can ship immediately
Manufacturer

Manufacturer Part Number

NZ2520SB-32.768KHZ-NSA3536C

Description OSC XO 32.768KHZ CMOS SMD
Expanded Description 32.768kHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 260µA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NZ2520SB Series
Featured Product NZ2520SB Series SMD Oscillators
Online Catalog NZ2520S Series
Product Attributes Select All
Categories
Manufacturer

NDK

Series NZ2520S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 32.768kHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±30ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 260µA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 10µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1199-1

06:58:18 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 1.36
10 1.30100 13.01
50 1.27060 63.53
100 1.08900 108.90
500 1.05876 529.38
1,000 0.89540 895.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1199-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.77000
  • Digi-Reel® ? : 644-1199-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,252 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback