Add To Favorites
Product Overview
Digi-Key Part Number 644-1029-1-ND
Quantity Available 1,050
Can ship immediately
Manufacturer

Manufacturer Part Number

NX8045GB-27.000000MHZ

Description CRYSTAL 27.0000MHZ 8PF SMD
Expanded Description 27MHz ±50ppm Crystal 8pF 50 Ohm -10°C ~ 70°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NX8045GB Series
Online Catalog NX8045GB Series
Product Attributes Select All
Categories
Manufacturer

NDK

Series NX8045GB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.315" L x 0.177" W (8.00mm x 4.50mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 644-1029-1

18:14:39 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.51400 5.14
50 0.46280 23.14
100 0.41140 41.14
500 0.39084 195.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1029-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.29920
  • Digi-Reel® ? : 644-1029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,050 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback