Add To Favorites
Product Overview
Digi-Key Part Number 644-1136-1-ND
Quantity Available 7,000
Can ship immediately
Manufacturer

Manufacturer Part Number

NX5032GA-20.000M-STD-CSU-2

Description CRYSTAL 20.0000MHZ 8PF SMD
Expanded Description 20MHz ±50ppm Crystal 8pF 100 Ohm -40°C ~ 150°C AEC-Q200 Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

NDK

Series NX5032GA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±150ppm
Frequency Tolerance ±50ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 150°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 644-1136-1

13:04:39 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 1.20
10 1.06300 10.63
50 0.99340 49.67
100 0.87780 87.78
500 0.83160 415.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1136-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: 0.63000
  • Digi-Reel® ? : 644-1136-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback