Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 644-1281-1-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

NX3225SC-30.320M-EXS00A-CS03981

Description CRYSTAL 30.3200MHZ 6PF SMD
Expanded Description 30.32MHz ±10ppm Crystal 6pF 100 Ohm -40°C ~ 125°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NX3225SC-30.320M-EXS00A-CS03981 Spec
Product Attributes Select All
Categories
Manufacturer

NDK

Series NX3225SC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 30.32MHz
Frequency Stability ±25ppm
Frequency Tolerance ±10ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 644-1281-1

03:06:57 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 0.86
10 0.75900 7.59
50 0.70960 35.48
100 0.62700 62.70
500 0.59400 297.00
1,000 0.49500 495.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1281-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.43500
Send Feedback