Add To Favorites
Product Overview
Digi-Key Part Number 644-1163-1-ND
Quantity Available 6,149
Can ship immediately
Manufacturer

Manufacturer Part Number

NT2016SA-16.368000 MHZ-NTG1

Description OSC XO 16.368MHZ SINE WAVE SMD
Expanded Description 16.368MHz Clipped Sine Wave TCXO Oscillator Surface Mount 2.5V 1.5mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NT2016SA-16.368000 MHZ-NTG1
Product Training Modules TXCO Portfolio
Online Catalog NT2016SA Series
Product Attributes Select All
Categories
Manufacturer

NDK

Series NT2016SA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TCXO
Frequency 16.368MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 2.5V
Frequency Stability ±500ppb
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 1.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 644-1163-1

18:00:43 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 1.98
10 1.89200 18.92
50 1.84800 92.40
100 1.58400 158.40
500 1.54000 770.00
1,000 1.30240 1,302.40
2,500 1.23200 3,080.00
5,000 1.18800 5,940.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 644-1163-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 1.04000
  • Digi-Reel® ? : 644-1163-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,149 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback