Add To Favorites
Product Overview
Digi-Key Part Number 811-3136-1-ND
Quantity Available 379
Can ship immediately
Manufacturer

Manufacturer Part Number

OKL2-T/6-W5P-C

Description DC/DC CONVERTER
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3 V 6A 2.4V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series Okami™ OKL2-T/6-W5
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.4V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.6 ~ 3.3 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 6A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features OVP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 93.5%
Mounting Type Surface Mount
Package / Case 12-SMD Module
Size / Dimension 0.48" L x 0.48" W x 0.28" H (12.2mm x 12.2mm x 7.1mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 811-3136-1

21:46:18 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.98000 7.98
5 7.92600 39.63
10 7.87500 78.75
25 7.77120 194.28
50 7.51240 375.62
100 6.99420 699.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-3136-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: 6.68990
  • Digi-Reel® ? : 811-3136-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 379 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback