Add To Favorites
Product Overview
Digi-Key Part Number 811-3060-1-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

OKDY-T/25-W12-001-C

Description DC/DC CONVERTER SMT 0.6-3.3V 25A
Expanded Description Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3 V 25A 4.5V - 14V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets OKDx-T/25-W12-zzz-C Series
Online Catalog Okami™ OKDx-T/25-W12 Series
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series Okami™ OKDx-T/25-W12
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module, Digital
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14V
Voltage - Output 1 0.6 ~ 3.3 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 25A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Mounting Type Surface Mount
Package / Case Module
Size / Dimension 1.01" L x 0.54" W x 0.32" H (25.7mm x 13.8mm x 8.2mm)
Operating Temperature -40°C ~ 125°C
Efficiency 93.9%
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 811-3060-1

01:20:50 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.72000 25.72
5 25.54800 127.74
10 25.37600 253.76
25 25.03120 625.78
50 24.16800 1,208.40
100 22.95950 2,295.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-3060-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: 22.63000
  • Digi-Reel® ? : 811-3060-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback