Add To Favorites
Product Overview
Digi-Key Part Number 811-3096-1-ND
Quantity Available 186
Can ship immediately
Manufacturer

Manufacturer Part Number

NXJ1S1212MC-R7

Description DC/DC SM 1W 12V-12V SINGLE 4.2KV
Expanded Description Isolated Module DC DC Converter 1 Output 12V 83mA 10.8V - 13.2V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets NXJ1 Series Datasheet
Online Catalog NXJ1Series
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series NXJ1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 83mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 4.2kV (4200V)
Applications ITE (Commercial), Medical
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 71%
Mounting Type Surface Mount
Package / Case 14-SMD Module, 5 Leads
Size / Dimension 0.54" L x 0.41" W x 0.17" H (13.7mm x 10.5mm x 4.4mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 811-3096-1

16:17:56 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 3.55
5 3.52600 17.63
10 3.50400 35.04
25 3.46080 86.52
50 3.37420 168.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-3096-2-ND
  • Minimum Quantity: 180
  • Quantity Available: 180 - Immediate
  • Unit Price: 3.21006
  • Digi-Reel® ? : 811-3096-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 186 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : NXJ1S1212MC-R13-ND
  • Minimum Quantity: 800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.80001
Send Feedback