Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 811-1634-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

NPH15S2403IC

Description CONV DC/DC 15W 24VIN 3.4VOUT DIP
Expanded Description Isolated Module DC DC Converter 1 Output 3.4V 4.4A 18V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets NPH15S Series
Product Training Modules Medium Power Industrial DC/DC Converters 5 ~ 60W
Online Catalog NPH15S Series
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series NPH15S
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 3.4V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 4.4A
Power (Watts) - Manufacture Series 15W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features -
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 1.97" L x 0.98" W x 0.39" H (50.0mm x 24.9mm x 9.9mm)
Operating Temperature -40°C ~ 110°C
Efficiency 81%
 
Additional Resources
Standard Package ? 20
Other Names 811-1634-5

10:27:22 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 47.55000 951.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback