Add To Favorites
Product Overview
Digi-Key Part Number 811-3079-1-ND
Quantity Available 625
Can ship immediately
Manufacturer

Manufacturer Part Number

MTC1S1212MC-R13

Description CONV DC/DC 12V 1W
Expanded Description Isolated Module DC DC Converter 1 Output 12V 83mA 9V - 18V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MTC1 Series Datasheet
Featured Product MTC1 Series Regulated Single-Output DC/DC Converters
Online Catalog MTC1 Series
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series MTC1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 18V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 83mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 3kV (3000V)
Applications ITE (Commercial), Medical
Features Remote On/Off, SCP
Mounting Type Surface Mount
Package / Case 6-SMD Module (6 Leads)
Size / Dimension 0.59" L x 0.56" W x 0.44" H (15.0mm x 14.2mm x 11.2mm)
Operating Temperature -40°C ~ 100°C
Efficiency 79%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 811-3079-1

19:10:50 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.60000 7.60
5 7.55600 37.78
10 7.50900 75.09
25 7.41600 185.40
50 7.23060 361.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 811-3079-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 625 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 811-3070-2-ND
  • Minimum Quantity: 30  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7.43000
Send Feedback