Add To Favorites
Product Overview
Digi-Key Part Number 811-1793-1-ND
Quantity Available 1,493
Can ship immediately
Manufacturer

Manufacturer Part Number

LSM2-T/30-D12R-C

Description CONV DC/DC 125W 30A 12V SMD
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5 V 30A 8.3V - 13.2V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets LSM2-T/30-D12 Series
Online Catalog LSM2 Series
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series LSM2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 8.3V
Voltage - Input (Max) 13.2V
Voltage - Output 1 0.8 ~ 5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 30A
Power (Watts) - Manufacture Series 125W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 94%
Mounting Type Surface Mount
Package / Case 9-SMD Module
Size / Dimension 1.30" L x 0.53" W x 0.34" H (33.0mm x 13.5mm x 8.6mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 811-1793
811-1793-1
811-1793-ND

08:18:31 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.97000 24.97
5 24.80800 124.04
10 24.65000 246.50
25 24.33200 608.30
50 23.53680 1,176.84
100 21.94640 2,194.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-1793-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: 20.53520
  • Digi-Reel® ? : 811-1793-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,243 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback